
ADA4851-4YRUZ-RL7 | |
|---|---|
DigiKey Part Number | ADA4851-4YRUZ-RL7TR-ND - Tape & Reel (TR) ADA4851-4YRUZ-RL7CT-ND - Cut Tape (CT) ADA4851-4YRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4851-4YRUZ-RL7 |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4851-4YRUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 375V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 2.2 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2.9mA (x4 Channels) | |
Current - Output / Channel | 83 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 2,91400 € | 29,14 € |
| 25 | 2,51000 € | 62,75 € |
| 100 | 2,05250 € | 205,25 € |
| 250 | 1,82792 € | 456,98 € |
| 500 | 1,68970 € | 844,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60864 € | 1.608,64 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |



