TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT6210IS6#TRMPBF

DigiKey Part Number
LT6210IS6#TRMPBFTR-ND - Tape & Reel (TR)
LT6210IS6#TRMPBFCT-ND - Cut Tape (CT)
LT6210IS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6210IS6#TRMPBF
Description
IC OPAMP CFA 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6210IS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
700V/µs
-3db Bandwidth
200 MHz
Current - Input Bias
13.5 µA
Voltage - Input Offset
1 mV
Current - Supply
6mA
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,49000 €5,49 €
103,62600 €36,26 €
253,13960 €78,49 €
1002,59010 €259,01 €
2502,32036 €580,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,15438 €1.077,19 €
1.0002,13766 €2.137,66 €
Manufacturers Standard Package
Unit Price without VAT:5,49000 €
Unit Price with VAT:6,53310 €