LTC691ISW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 9,39362 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 130
Unit Price: 5,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,88050 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.705
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 202
Unit Price: 5,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.000
Unit Price: 3,18143 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: 11,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,78357 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 43
Unit Price: 11,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 94
Unit Price: 11,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 49
Unit Price: 8,30000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 85
Unit Price: 11,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.007
Unit Price: 11,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 574
Unit Price: 9,54000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC691ISW#TR

DigiKey Part Number
LTC691ISW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC691ISW#TR
Description
IC SUPERVISRY CIRCUIT MPU 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC691ISW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types