MFR Recommended

LTC6360CMS8E#PBF | |
|---|---|
DigiKey Part Number | LTC6360CMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6360CMS8E#PBF |
Description | IC ADC DRIVER 8MSOP |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6360CMS8E#PBF Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Obsolete | Supplier Device Package 8-MSOP-EP |
Type ADC Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8021ARMZ | Analog Devices Inc. | 2.543 | 505-AD8021ARMZ-ND | 3,84000 € | MFR Recommended |










