



DC1796A-E | |
|---|---|
DigiKey Part Number | DC1796A-E-ND |
Manufacturer | |
Manufacturer Product Number | DC1796A-E |
Description | DEMO BOARD SAR ADC 18BIT 1.6MSPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2369-18, LTC6360 - 18 Bit 1.6M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 0 ~ VREF |
Packaging Box | Power (Typ) @ Conditions 18mW @ 1.6MSPS |
Part Status Active | Utilized IC / Part LTC2369-18, LTC6360 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
Sampling Rate (Per Second) 1.6M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,86000 € | 179,86 € |
| Unit Price without VAT: | 179,86000 € |
|---|---|
| Unit Price with VAT: | 214,03340 € |







