


LTC2369HMS-18#PBF | |
|---|---|
DigiKey Part Number | LTC2369HMS-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2369HMS-18#PBF |
Description | IC ADC 18BIT 16-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2369HMS-18#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 18 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 1.6M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 16-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,10000 € | 87,10 € |
| 10 | 72,92300 € | 729,23 € |
| 37 | 68,12784 € | 2.520,73 € |
| 111 | 65,26126 € | 7.244,00 € |
| Unit Price without VAT: | 87,10000 € |
|---|---|
| Unit Price with VAT: | 103,64900 € |


