



DC1796A-A | |
|---|---|
DigiKey Part Number | DC1796A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1796A-A |
Description | DEMO BOARD SAR ADC 16BIT 2MSPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2370-16, LTC6360 - 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 0 ~ VREF |
Packaging Box | Power (Typ) @ Conditions 19mW @ 2MSPS |
Part Status Active | Utilized IC / Part LTC2370-16, LTC6360 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,86000 € | 193,86 € |
| Unit Price without VAT: | 193,86000 € |
|---|---|
| Unit Price with VAT: | 230,69340 € |








