MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC6256IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC6256IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6256IMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6256IMS8#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 65µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 4.5 MHz | Base Product Number |
Current - Input Bias 5 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6081IMS8#TRPBF | Analog Devices Inc. | 4.506 | 505-LTC6081IMS8#TRPBFCT-ND | 6,04000 € | MFR Recommended |
| BU7266FVM-TR | Rohm Semiconductor | 0 | BU7266FVMCT-ND | 0,65000 € | Similar |
| BU7266SFVM-TR | Rohm Semiconductor | 0 | BU7266SFVMCT-ND | 0,34786 € | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2.893 | BU7486FVMCT-ND | 0,65000 € | Similar |
| LPV542DGKR | Texas Instruments | 10.284 | 296-42645-1-ND | 1,27000 € | Similar |






