LTC6256CMS8#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 2.985
Unit Price: 5,04000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,35224 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.184
Unit Price: 1,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 581
Unit Price: 1,44000 €
Datasheet

Similar


onsemi
In Stock: 1.614
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 8.602
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.627
Unit Price: 2,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.810
Unit Price: 2,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.650
Unit Price: 1,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,87758 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6256CMS8#PBF

DigiKey Part Number
LTC6256CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6256CMS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6256CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.8V/µs
Gain Bandwidth Product
6.5 MHz
-3db Bandwidth
4.5 MHz
Current - Input Bias
5 nA
Voltage - Input Offset
100 µV
Current - Supply
65µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types