LTC6256CKC#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4.580
Unit Price: 1,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.434
Unit Price: 1,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,54189 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-UTDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6256CKC#TRPBF

DigiKey Part Number
LTC6256CKC#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6256CKC#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8UTDFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-UTDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6256CKC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.8V/µs
Gain Bandwidth Product
6.5 MHz
-3db Bandwidth
4.5 MHz
Current - Input Bias
5 nA
Voltage - Input Offset
100 µV
Current - Supply
65µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UTDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types