
TSV522AIQ2T | |
|---|---|
DigiKey Part Number | 497-13236-2-ND - Tape & Reel (TR) 497-13236-1-ND - Cut Tape (CT) 497-13236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV522AIQ2T |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV522AIQ2T Models |
Category | Current - Supply 45µA (x2 Channels) |
Mfr | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.89V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.15 MHz | Package / Case 8-UFDFN Exposed Pad |
Current - Input Bias 1 pA | Supplier Device Package 8-DFN (2x2) |
Voltage - Input Offset 600 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,83760 € | 20,94 € |
| 100 | 0,74310 € | 74,31 € |
| 250 | 0,69804 € | 174,51 € |
| 500 | 0,67084 € | 335,42 € |
| 1.000 | 0,66297 € | 662,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62085 € | 1.862,55 € |
| 6.000 | 0,60733 € | 3.643,98 € |
| 9.000 | 0,60056 € | 5.405,04 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

