LTC6253HMS-7#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 499
Unit Price: 2,29000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6253HMS-7#PBF

DigiKey Part Number
LTC6253HMS-7#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6253HMS-7#PBF
Description
IC OPAMP GP 2 CIRCUIT 10MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6253HMS-7#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
500V/µs
Gain Bandwidth Product
2 GHz
-3db Bandwidth
400 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
50 µV
Current - Supply
4.25mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types