MFR Recommended

LTC6248HMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC6248HMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6248HMS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 16MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6248HMS#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.25mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 90V/µs | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 180 MHz | Supplier Device Package 16-MSOP |
-3db Bandwidth 120 MHz | Base Product Number |
Current - Input Bias 400 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-4ARUZ-R7 | Analog Devices Inc. | 158 | 505-ADA4807-4ARUZ-R7CT-ND | 6,86000 € | MFR Recommended |


