MFR Recommended
MFR Recommended



LTC6246IS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6246IS6#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6246IS6#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6246IS6#TRPBF Models |
Category | Current - Input Bias 400 nA |
Mfr | Voltage - Input Offset 100 µV |
Packaging Tape & Reel (TR) | Current - Supply 1.25mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 90V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 180 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 120 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-1ARJZ-R7 | Analog Devices Inc. | 24.134 | 505-ADA4807-1ARJZ-R7CT-ND | 3,26000 € | MFR Recommended |
| ADA4807-4ARUZ-R7 | Analog Devices Inc. | 158 | 505-ADA4807-4ARUZ-R7CT-ND | 6,86000 € | MFR Recommended |




