


LTC6090HS8E-5#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6090HS8E-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6090HS8E-5#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6090HS8E-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 37V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 2.8mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 140 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 € | 11,11 € |
| 10 | 7,66300 € | 76,63 € |
| 25 | 6,76520 € | 169,13 € |
| 100 | 5,75020 € | 575,02 € |
| 300 | 5,53847 € | 1.661,54 € |
| Unit Price without VAT: | 11,11000 € |
|---|---|
| Unit Price with VAT: | 13,22090 € |












