


ICM6050ER301N | |
|---|---|
DigiKey Part Number | 541-ICM6050ER301NTR-ND - Tape & Reel (TR) 541-ICM6050ER301NCT-ND - Cut Tape (CT) 541-ICM6050ER301NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM6050ER301N |
Description | CMC 14A 2LN 300 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 14A DCR 3.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 3.5mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.512" W (15.00mm x 13.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,18300 € | 31,83 € |
| 25 | 2,94400 € | 73,60 € |
| 50 | 2,77600 € | 138,80 € |
| 100 | 2,61750 € | 261,75 € |
| 250 | 2,42216 € | 605,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,28432 € | 1.142,16 € |
| 1.000 | 2,15452 € | 2.154,52 € |
| 1.500 | 2,09771 € | 3.146,57 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |










