ICM6050ER701N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICM6050ER701N
ICM6050ER701N

ICM6050ER551M

DigiKey Part Number
541-ICM6050ER551MTR-ND - Tape & Reel (TR)
541-ICM6050ER551MCT-ND - Cut Tape (CT)
541-ICM6050ER551MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM6050ER551M
Description
CMC 10A 2LN 550 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 550 Ohms @ 100 MHz 10A DCR 4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
550 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4mOhm
Voltage Rating - DC
125V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.591" L x 0.512" W (15.00mm x 13.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,87000 €3,87 €
103,18300 €31,83 €
252,94400 €73,60 €
502,77600 €138,80 €
1002,61750 €261,75 €
2502,42216 €605,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,28432 €1.142,16 €
1.0002,15452 €2.154,52 €
1.5002,09771 €3.146,57 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €