
LTC5541IUH#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5541IUH#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5541IUH#TRPBFCT-ND - Cut Tape (CT) 505-LTC5541IUH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5541IUH#TRPBF |
Description | IC MIXR 1.3-2.3GHZ DWNCONV 20QFN |
Customer Reference | |
Detailed Description | RF Mixer IC W-CDMA Down Converter 1.3GHz ~ 2.3GHz 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5541IUH#TRPBF Models |
Category | Noise Figure 9.5dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Down Converter |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 192mA |
Part Status Discontinued at DigiKey | Voltage - Supply 3.1V ~ 3.5V |
RF Type W-CDMA | Mounting Type Surface Mount |
Frequency 1.3GHz ~ 2.3GHz | Package / Case 20-WQFN Exposed Pad |
Number of Mixers 1 | Supplier Device Package 20-QFN (5x5) |
Gain 7.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 € | 16,89 € |
| Unit Price without VAT: | 16,89000 € |
|---|---|
| Unit Price with VAT: | 20,09910 € |












