
DC1431A-B | |
|---|---|
DigiKey Part Number | 505-DC1431A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1431A-B |
Description | LTC5541IUH DEMO BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5541 - Mixer, Upconversion 1.3GHz ~ 2.3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1.3GHz ~ 2.3GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part LTC5541 |
Part Status Active | RF Frequency 1.3GHz ~ 2.3GHz |
Type Mixer, Upconversion | Function Mixer, Upconversion |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,75000 € | 213,75 € |
| 10 | 213,31500 € | 2.133,15 € |
| Unit Price without VAT: | 213,75000 € |
|---|---|
| Unit Price with VAT: | 254,36250 € |

