LTC489IN#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 10,29180 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 673
Unit Price: 6,58000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.717
Unit Price: 6,09000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 57.795
Unit Price: 3,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,87598 €
Datasheet
0/4 Receiver RS422, RS485 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC489IN#PBF

DigiKey Part Number
LTC489IN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC489IN#PBF
Description
IC TRANSCEIVER 0/4 16PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC489IN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5010,29180 €514,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,29180 €
Unit Price with VAT:12,24724 €