0/4 Receiver RS422, RS423, RS485 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75175N

DigiKey Part Number
296-1736-5-ND
Manufacturer
Manufacturer Product Number
SN75175N
Description
IC TRANSCEIVER 0/4 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423, RS485 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75175N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS423, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.353
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,99000 €3,99 €
103,03400 €30,34 €
252,79400 €69,85 €
1002,52920 €252,92 €
2502,40312 €600,78 €
5002,32704 €1.163,52 €
1.0002,26445 €2.264,45 €
2.5002,19839 €5.495,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €

Other Suppliers on DigiKey

54.442In Stock
Ships from Rochester Electronics, LLC