
SN65LBC175N | |
|---|---|
DigiKey Part Number | 296-9718-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC175N |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC175N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,69300 € | 46,93 € |
| 25 | 4,34280 € | 108,57 € |
| 100 | 3,95850 € | 395,85 € |
| 250 | 3,77520 € | 943,80 € |
| 500 | 3,66472 € | 1.832,36 € |
| 1.000 | 3,57382 € | 3.573,82 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |

