Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC4313IDD-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC4313IDD-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4313IDD-2#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4313IDD-2#TRPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Current - Supply 8.1mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-WFDFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-DFN (3x3) |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4313IDD-1#TRPBF | Analog Devices Inc. | 0 | LTC4313IDD-1#TRPBF-ND | 4,47994 € | Parametric Equivalent |
| LTC4313IDD-3#TRPBF | Analog Devices Inc. | 3.720 | 505-LTC4313IDD-3#TRPBFCT-ND | 7,68000 € | Parametric Equivalent |
| PCA9511AD,118 | NXP USA Inc. | 3.824 | 568-13505-1-ND | 2,23000 € | Similar |
| PCA9511ADP,118 | NXP USA Inc. | 108.848 | 568-3360-1-ND | 2,21000 € | Similar |
| PCA9512AD,118 | NXP USA Inc. | 59 | 568-13176-1-ND | 2,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,47994 € | 11.199,85 € |
| Unit Price without VAT: | 4,47994 € |
|---|---|
| Unit Price with VAT: | 5,33113 € |






