
PCA9512ADP,118 | |
|---|---|
DigiKey Part Number | 568-3362-2-ND - Tape & Reel (TR) 568-3362-1-ND - Cut Tape (CT) 568-3362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9512ADP,118 |
Description | IC ACCELERATR I2C HOTSWAP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9512ADP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,59900 € | 15,99 € |
| 25 | 1,46120 € | 36,53 € |
| 100 | 1,30920 € | 130,92 € |
| 250 | 1,23680 € | 309,20 € |
| 500 | 1,19320 € | 596,60 € |
| 1.000 | 1,15730 € | 1.157,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11939 € | 2.798,48 € |
| 5.000 | 1,09655 € | 5.482,75 € |
| 7.500 | 1,08511 € | 8.138,32 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |








