
PCA9514ADP,118 | |
|---|---|
DigiKey Part Number | 568-3366-2-ND - Tape & Reel (TR) 568-3366-1-ND - Cut Tape (CT) 568-3366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9514ADP,118 |
Description | IC ACCELERATR I2C HOTSWAP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9514ADP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 1.9 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 3.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61600 € | 16,16 € |
| 25 | 1,47680 € | 36,92 € |
| 100 | 1,32360 € | 132,36 € |
| 250 | 1,25052 € | 312,63 € |
| 500 | 1,20652 € | 603,26 € |
| 1.000 | 1,17030 € | 1.170,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13203 € | 2.830,08 € |
| 5.000 | 1,10898 € | 5.544,90 € |
| 7.500 | 1,09743 € | 8.230,72 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |


