Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

LTC4300A-3IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4300A-3IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4300A-3IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4300A-3IMS8#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4300A-3IMS8#TRPBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 3mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4300-1IMS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC4300-1IMS8#TRPBFTR-ND | 3,29116 € | Parametric Equivalent |
| LTC4300-2IMS8#TRPBF | Analog Devices Inc. | 0 | LTC4300-2IMS8#TRPBF-ND | 3,29116 € | Parametric Equivalent |
| LTC4300A-1IMS8#TRPBF | Analog Devices Inc. | 2.871 | LTC4300A-1IMS8#TRPBFCT-ND | 6,31000 € | Parametric Equivalent |
| LTC4300A-2IMS8#TRPBF | Analog Devices Inc. | 2.169 | LTC4300A-2IMS8#TRPBFCT-ND | 6,31000 € | Parametric Equivalent |
| LTC4303IMS8#TRPBF | Analog Devices Inc. | 3.836 | LTC4303IMS8#TRPBFCT-ND | 7,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,61491 € | 9.037,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |





