ISL33001IBZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 554
Unit Price: 4,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,49218 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 852
Unit Price: 5,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,83576 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: 4,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,49218 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 105
Unit Price: 5,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,83576 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.923
Unit Price: 4,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.529
Unit Price: 4,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.353
Unit Price: 5,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.790
Unit Price: 5,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 112
Unit Price: 4,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.286
Unit Price: 4,87000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL33001IBZ-T

DigiKey Part Number
ISL33001IBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL33001IBZ-T
Description
IC ACCELERATOR I2C HOTSWAP 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL33001IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
-
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,93304 €2.332,60 €
5.0000,91335 €4.566,75 €
7.5000,90349 €6.776,18 €
Manufacturers Standard Package
Unit Price without VAT:0,93304 €
Unit Price with VAT:1,11032 €