


LTC4252BIMS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC4252BIMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4252BIMS8-1#PBF |
Description | IC HOT SWAP CTRLR -48V 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4252BIMS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -48V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37600 € | 43,76 € |
| 50 | 3,84980 € | 192,49 € |
| 100 | 3,68690 € | 368,69 € |
| 250 | 3,51484 € | 878,71 € |
| 500 | 3,41118 € | 1.705,59 € |
| 1.000 | 3,32584 € | 3.325,84 € |
| 2.500 | 3,23578 € | 8.089,45 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |


