Direct

LTC4252A-1IMS | |
|---|---|
DigiKey Part Number | LTC4252A-1IMS-ND |
Manufacturer | |
Manufacturer Product Number | LTC4252A-1IMS |
Description | IC CTRLR HOTSWAP NEG VOLT 10MSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4252A-1IMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -48V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 900 µA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |



