
LTC4162EUFD-LAD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4162EUFD-LAD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162EUFD-LAD#PBF |
Description | IC BATT MON LI-ION 1-8CELL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162EUFD-LAD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 8 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,28300 € | 52,83 € |
| 73 | 4,55740 € | 332,69 € |
| 146 | 4,38568 € | 640,31 € |
| 292 | 4,24442 € | 1.239,37 € |
| 511 | 4,14879 € | 2.120,03 € |
| 1.022 | 4,04940 € | 4.138,49 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |












