



MAX96724GTN/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX96724GTN/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96724GTN/VY+ |
Description | GMSL2/1 TUNNELING QUAD DESERIALI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6Gbps Deserializer 4 Input 2 Output 56-SWTQFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96724GTN/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 6Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 4 | |
Number of Outputs | 2 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-SWTQFN-EP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 € | 27,51 € |
| 10 | 22,27800 € | 222,78 € |
| 25 | 20,97160 € | 524,29 € |
| 100 | 19,53570 € | 1.953,57 € |
| 260 | 18,82562 € | 4.894,66 € |
| Unit Price without VAT: | 27,51000 € |
|---|---|
| Unit Price with VAT: | 32,73690 € |









