
QB1020A40WYT | |
|---|---|
DigiKey Part Number | 478-QB1020A40WYTTR-ND - Tape & Reel (TR) 478-QB1020A40WYTCT-ND - Cut Tape (CT) 478-QB1020A40WYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QB1020A40WYT |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 2.54mm x 5.08mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 2.54mm x 5.08mm | |
Thickness | 0.0402" (1.020mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 2°C/W, 3°C/W | |
Thermal Conductivity | 320W/m-K, 508W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,81600 € | 38,16 € |
| 25 | 3,52320 € | 88,08 € |
| 100 | 3,20150 € | 320,15 € |
| 250 | 3,04804 € | 762,01 € |
| 500 | 2,95556 € | 1.477,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,82298 € | 2.822,98 € |
| 2.000 | 2,76157 € | 5.523,14 € |
| 3.000 | 2,73081 € | 8.192,43 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |





