LTC4071EMS8E#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.240
Unit Price: 5,69000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,40695 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,89694 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,70335 €
Datasheet
Charger IC Lithium Ion/Polymer 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4071EMS8E#TRPBF

DigiKey Part Number
LTC4071EMS8E#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4071EMS8E#TRPBF
Description
IC BATT CHG LI-ION 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4071EMS8E#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
-
Interface
-
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,23578 €8.089,45 €
Manufacturers Standard Package
Unit Price without VAT:3,23578 €
Unit Price with VAT:3,85058 €