Charger IC Lithium Ion/Polymer 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4071EMS8E#PBF

DigiKey Part Number
505-LTC4071EMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4071EMS8E#PBF
Description
IC BATT CHG LI-ION 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4071EMS8E#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
-
Interface
-
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.240
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,37600 €43,76 €
503,84980 €192,49 €
1003,68690 €368,69 €
2503,51484 €878,71 €
5003,41118 €1.705,59 €
1.0003,32584 €3.325,84 €
2.5003,23578 €8.089,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,77110 €