Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC4071IMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LTC4071IMS8E#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4071IMS8E#TRPBF |
Description | IC BATT CHG LI-ION 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4071IMS8E#TRPBF Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Active | Supplier Device Package 8-MSOP-EP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Battery Pack Voltage 4.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4070EMS8E#PBF | Analog Devices Inc. | 5.299 | LTC4070EMS8E#PBF-ND | 6,86000 € | Parametric Equivalent |
| LTC4070EMS8E#TRPBF | Analog Devices Inc. | 0 | LTC4070EMS8E#TRPBF-ND | 3,96125 € | Parametric Equivalent |
| LTC4070IMS8E#PBF | Analog Devices Inc. | 100 | 505-LTC4070IMS8E#PBF-ND | 7,76000 € | Parametric Equivalent |
| LTC4070IMS8E#TRPBF | Analog Devices Inc. | 0 | LTC4070IMS8E#TRPBF-ND | 4,52600 € | Parametric Equivalent |
| LTC4071IMS8E#PBF | Analog Devices Inc. | 118 | 505-LTC4071IMS8E#PBF-ND | 7,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,30715 € | 10.767,88 € |
| Unit Price without VAT: | 4,30715 € |
|---|---|
| Unit Price with VAT: | 5,12551 € |



