



LTC3725IMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3725IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3725IMSE#PBF |
Description | IC SEC SIDE CTRLR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Secondary-Side Controller PMIC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3725IMSE#PBF Models |
Category | Voltage - Supply 7V ~ 15V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Applications Secondary-Side Controller | Supplier Device Package 10-MSOP-EP |
Current - Supply 2.1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 10 | 6,10100 € | 61,01 € |
| 50 | 5,40060 € | 270,03 € |
| 100 | 5,18390 € | 518,39 € |
| 250 | 4,95496 € | 1.238,74 € |
| 500 | 4,81698 € | 2.408,49 € |
| 1.000 | 4,70343 € | 4.703,43 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |







