
DC1031A-B | |
|---|---|
DigiKey Part Number | DC1031A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1031A-B |
Description | EVAL BOARD FOR LTC3725 LTC3726 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3725, LTC3726 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 20A | |
Voltage - Input | 36V ~ 72V | |
Regulator Topology | Forward Converter | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3725, LTC3726 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,79000 € | 294,79 € |
| Unit Price without VAT: | 294,79000 € |
|---|---|
| Unit Price with VAT: | 350,80010 € |



