
DC1300A-C | |
|---|---|
DigiKey Part Number | DC1300A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1300A-C |
Description | EVAL BOARD FOR LTC3725 LTC3726 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3725, LTC3726 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6.7A |
Manufacturer Analog Devices Inc. | Voltage - Input 9V ~ 36V |
Packaging Box | Regulator Topology Forward Converter |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3725, LTC3726 |
Voltage - Output 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,53000 € | 191,53 € |
| Unit Price without VAT: | 191,53000 € |
|---|---|
| Unit Price with VAT: | 227,92070 € |



