


LTC3602EUF#PBF | |
|---|---|
DigiKey Part Number | LTC3602EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3602EUF#PBF |
Description | IC REG BUCK ADJ 2.5A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3602EUF#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 9.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,70000 € | 10,70 € |
| 10 | 8,40200 € | 84,02 € |
| 91 | 7,23308 € | 658,21 € |
| 182 | 6,99247 € | 1.272,63 € |
| 273 | 6,87194 € | 1.876,04 € |
| 546 | 6,69522 € | 3.655,59 € |
| 1.001 | 6,56648 € | 6.573,05 € |
| Unit Price without VAT: | 10,70000 € |
|---|---|
| Unit Price with VAT: | 12,73300 € |


