
DC1015A | |
|---|---|
DigiKey Part Number | DC1015A-ND |
Manufacturer | |
Manufacturer Product Number | DC1015A |
Description | EVAL BOARD FOR LTC3602 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3602 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.5A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 10V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3602 |
Voltage - Output 2.5V, 3.3V or 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,22000 € | 121,22 € |
| Unit Price without VAT: | 121,22000 € |
|---|---|
| Unit Price with VAT: | 144,25180 € |



