40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 QFN
Introducing Power by Linear

LTC3589IUJ-1#TRPBF

DigiKey Part Number
LTC3589IUJ-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3589IUJ-1#TRPBF
Description
IC CONV DC/DC 8-OUTPUT 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3589IUJ-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Handheld/Mobile Devices, OMAP™
Current - Supply
8µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,87721 €13.754,42 €
Manufacturers Standard Package
Unit Price without VAT:6,87721 €
Unit Price with VAT:8,18388 €