LTC3589-2 - Special Purpose: Mobiles Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC3589-2 - Special Purpose: Mobiles Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC1808B-B

DigiKey Part Number
DC1808B-B-ND
Manufacturer
Manufacturer Product Number
DC1808B-B
Description
EVAL BOARD FOR LTC3589-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3589-2 - Special Purpose: Mobiles Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Special Purpose: Mobiles
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
LTC3589-2
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1149,16000 €149,16 €
Manufacturers Standard Package
Unit Price without VAT:149,16000 €
Unit Price with VAT:177,50040 €