


LTC3589EUJ#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3589EUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3589EUJ#PBF |
Description | IC DC/DC CONV 8-OUTPUT 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3589EUJ#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Applications Handheld/Mobile Devices, OMAP™ | Supplier Device Package 40-QFN (6x6) |
Current - Supply 8µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,23000 € | 12,23 € |
| 10 | 9,64600 € | 96,46 € |
| 61 | 8,51311 € | 519,30 € |
| 122 | 8,21041 € | 1.001,67 € |
| 305 | 7,89075 € | 2.406,68 € |
| 549 | 7,72503 € | 4.241,04 € |
| 1.037 | 7,57405 € | 7.854,29 € |
| Unit Price without VAT: | 12,23000 € |
|---|---|
| Unit Price with VAT: | 14,55370 € |





