


DC1558A | |
|---|---|
DigiKey Part Number | 505-DC1558A-ND |
Manufacturer | |
Manufacturer Product Number | DC1558A |
Description | EVAL BOARD FOR LTC3589 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3589 - Special Purpose: Mobiles Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | LTC3589 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,23000 € | 146,23 € |
| Unit Price without VAT: | 146,23000 € |
|---|---|
| Unit Price with VAT: | 174,01370 € |





