Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3552EDHC-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3552EDHC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3552EDHC-1#PBF |
Description | IC BATT CHG LI-ION 1CELL 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3552EDHC-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 4,69137 € | 342,47 € |
| Unit Price without VAT: | 4,69137 € |
|---|---|
| Unit Price with VAT: | 5,58273 € |


