
LTC3552EDHC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3552EDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3552EDHC#PBF |
Description | IC BATT CHG LI-ION 1CELL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3552EDHC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 10 | 5,59900 € | 55,99 € |
| 73 | 4,83205 € | 352,74 € |
| 146 | 4,65055 € | 678,98 € |
| 292 | 4,50113 € | 1.314,33 € |
| 511 | 4,40000 € | 2.248,40 € |
| 1.022 | 4,29492 € | 4.389,41 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |

