LTC3552EDHC-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 370
Unit Price: 6,20000 €
Datasheet
Charger IC Lithium Ion 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3552EDHC-1#TRPBF

DigiKey Part Number
LTC3552EDHC-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3552EDHC-1#TRPBF
Description
IC BATT CHG LI-ION 1CELL 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3552EDHC-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
-
Charge Current - Max
950mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
8V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,55521 €8.888,02 €
Manufacturers Standard Package
Unit Price without VAT:3,55521 €
Unit Price with VAT:4,23070 €