


LTC3527EUD-1#PBF | |
|---|---|
DigiKey Part Number | LTC3527EUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3527EUD-1#PBF |
Description | IC REG BOOST ADJ DL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 2 Output 400mA (Switch), 800mA (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3527EUD-1#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz, 2.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 0.88V | Base Product Number |
Voltage - Input (Max) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3527EUD#PBF | Analog Devices Inc. | 1 | 505-LTC3527EUD#PBF-ND | 7,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,79400 € | 57,94 € |
| 25 | 5,37560 € | 134,39 € |
| 121 | 4,86579 € | 588,76 € |
| 363 | 4,62289 € | 1.678,11 € |
| 605 | 4,53304 € | 2.742,49 € |
| 1.089 | 4,44446 € | 4.840,02 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

