


LTC3527EUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3527EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3527EUD#PBF |
Description | IC REG BOOST ADJ DL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 2 Output 400mA (Switch), 800mA (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3527EUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 0.88V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1.2MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,79400 € | 57,94 € |
| 25 | 5,37560 € | 134,39 € |
| 121 | 4,86579 € | 588,76 € |
| 363 | 4,62289 € | 1.678,11 € |
| 605 | 4,53304 € | 2.742,49 € |
| 1.089 | 4,44446 € | 4.840,02 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

