


LTC3525ISC6-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3525ISC6-3.3#TRMPBFTR-ND - Tape & Reel (TR) LTC3525ISC6-3.3#TRMPBFCT-ND - Cut Tape (CT) LTC3525ISC6-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3525ISC6-3.3#TRMPBF |
Description | IC REG BOOST 3.3V 140MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 140mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3525ISC6-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,36000 € | 43,60 € |
| 25 | 4,03320 € | 100,83 € |
| 100 | 3,67360 € | 367,36 € |
| 250 | 3,66048 € | 915,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,50090 € | 1.750,45 € |
| 1.000 | 3,41331 € | 3.413,31 € |
| 1.500 | 3,36945 € | 5.054,18 € |
| 2.500 | 3,32087 € | 8.302,18 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

